
Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire with a gauge range of 22-26AWG and an insulation diameter of 1.55mm. This component offers a 3A current rating and a 250V AC voltage rating, with a contact material of bronze and tin plating. Operating temperature range is -65°C to 105°C. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 102095-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102095-4 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.03mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 1.55mm |
| Lead Free | Not Applicable |
| Length | 20.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Pitch | 0.15mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 102095-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
