
Signal and power socket contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-22 AWG wire, this component offers a 5A current rating and operates within a -65°C to 105°C temperature range. Constructed from bronze with gold plating for enhanced conductivity and durability, it supports an insulation diameter of 0.09 inches. This RoHS and ELV compliant contact is supplied on tape and reel packaging.
TE Connectivity 102099-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Socket |
| Current Rating | 5A |
| ELV | Compliant |
| Insulation Diameter | 0.09inch |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Pitch | 0.149733inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102099-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.