
Female socket contact for signal and power applications, featuring a straight orientation and cable mount termination. This component supports wire gauges from 18 to 22AWG, with a maximum current rating of 5A. Constructed from bronze with tin plating, it offers a tin plating thickness of 0.4064µm. Operating within a temperature range of -65°C to 105°C, this contact is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 102099-5 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.87mm |
| Insulation Diameter | 0.09inch |
| Lead Free | Lead Free |
| Length | 14.73mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Pitch | 0.149733inch |
| Plating | Tin |
| Plating Thickness | 0.4064um |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102099-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.