
Male signal contact, cable mount, straight orientation, designed for discrete wire with a 22-26 AWG range and 1.55mm insulation diameter. Features gold-plated bronze construction for 3A current and 250V AC voltage ratings, operating between -65°C and 105°C. This loose piece component is RoHS and ELV compliant, suitable for shielded applications.
Sign in to ask questions about the TE Connectivity 102107-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102107-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.55mm |
| Lead Free | Lead Free |
| Length | 20.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102107-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
