
Assembly tool for male signal contacts, featuring gold-plated bronze construction for 3A current rating and 250V AC voltage. Designed for straight, crimp termination of wire gauges from 26AWG to 22AWG, with an insulation diameter of 1.55mm. Operates within a temperature range of -65°C to 105°C. This RoHS compliant component is CSA approved and suitable for cable mounting.
TE Connectivity 102107-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.55mm |
| Lead Free | Lead Free |
| Length | 20.85mm |
| Max Current Rating | 3A |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102107-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.