
Black nylon end shroud for connector systems. Features 16 positions across 2 rows and 6 columns with a 2.54mm pitch. Offers a 3A current rating and gold contact plating. Operates within a -65°C to 105°C temperature range. Compliant with ELV and RoHS standards.
TE Connectivity 102114-1 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.89mm |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Columns | 6 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102114-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.