
Female socket terminal for signal applications, featuring a straight orientation and crimp termination. Rated for 3A current and 250V operating voltage, it accommodates wire gauges from 26AWG to 22AWG. Constructed with bronze contacts and tin plating, this component operates within a temperature range of -65°C to 105°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 102128-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102128-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.55mm |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod V |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102128-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
