
TE Connectivity 102185-2 technical specifications.
| Body Material | Nylon, Glass |
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8.12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102185-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.