
Connector Accessories Latch Straight Thermoplastic Black Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 102312-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102312-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 5.21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 16.31mm |
| Material | Nylon |
| Number of Ways | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102312-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
