
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 27-32AWG, this component offers a 3A current rating and a 250V AC voltage rating. Constructed with bronze, copper, and tin contacts with gold plating, it operates within a temperature range of -65°C to 105°C. The contact has a 2.15mm depth and 11.45mm length, with an insulation diameter of 0.04 inches. Packaged in strips of 12500, this RoHS compliant accessory is suitable for discrete wire applications.
Sign in to ask questions about the TE Connectivity 102316-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102316-6 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.15mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 0.04inch |
| Lead Free | Not Applicable |
| Length | 11.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Pitch | 0.15mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 27AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102316-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
