
This 5-position through hole connector features a current rating of 3A and a pitch of 0.1inch. It is part of the AMPMODU MOD II series and has a gold-plated contact. The connector is packaged in a rail/tube format with 136 pieces per package. It is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 102369-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102369-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 136 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 102369-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.