
30 position, 2-row female socket header for board-to-board and mezzanine applications. Features a 2.54mm pitch and 0.1-inch row spacing, with a straight orientation and free-hanging, cable mount. Rated for 3A current and 250V AC, with gold-plated copper contacts. Operates within a -65°C to 105°C temperature range and is UL94 V-0 flammability rated. Housing is black, made of copper, and compliant with RoHS and ELV standards.
TE Connectivity 102387-7 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.23mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42.67mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 7.24mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102387-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.