
This 16-position 2-row connector features a thermoplastic body with a black housing, meeting UL94 V-0 flammability rating. It operates within a temperature range of -65°C to 105°C and is compliant with ELV standards. The connector is packaged in bulk and has a pitch of 2.54mm with a row spacing of 2.54mm. It is RoHS compliant and made from thermoplastic material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 102396-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102396-6 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 20.32mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102396-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.