
The 102396-8 is a 20-position, 2-row thermoplastic connector with a black housing and 2.54mm pitch. It operates over a temperature range of -65°C to 105°C and meets UL94 V-0 flammability rating. The connector is compliant with ELV regulations and RoHS standards. It is available in bulk packaging and is made from thermoplastic material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 102396-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102396-8 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102396-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.