
The 102536-2 is an 8-position, 2-row thermoplastic connector with a 2.54mm pitch. It is designed for operation between -65°C and 105°C and meets the UL94 V-0 flammability rating. The connector is compliant with ELV and RoHS standards. It is available in bulk packaging and is part of the AMPMODU MT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 102536-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102536-2 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102536-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.