This 10-position, 2-row connector tool is made from thermoplastic and features a black color. It has a depth of 7.49mm and a length of 12.7mm. The tool is compliant with ELV regulations and has a flammability rating of UL94 V-0. It is lead-free and RoHS compliant, with a pitch of 2.54mm and a row spacing of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 102536-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 7.49mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Thermoplastic |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102536-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.