The 102536-7 connector from TE Connectivity is a 18-position, 2-row thermoplastic connector with a 2.54mm pitch. It features a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. It is packaged in bulk and has a black color with a lead-free material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 102536-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 12.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102536-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
