
This 14-position, 2-row connector is made from thermoplastic and measures 22.7mm in length. It features a black color and a UL94 V-0 flammability rating. The connector is compliant with ELV regulations and is packaged in bulk. It has a pitch of 2.54mm and a row spacing of 2.54mm, with a packaging quantity of one. The connector is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 102537-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102537-5 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 22.7mm |
| Material | Thermoplastic |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102537-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.