
This 6-position, 2-row connector features a thermoplastic body with a black color and a straight orientation. It has a depth of 19.05mm and a length of 7.62mm, with a pitch of 2.54mm and a row spacing of 2.54mm. The connector is compliant with ELV standards and has a flammability rating of UL94 V-0. It is packaged in bulk and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 102540-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102540-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 7.62mm |
| Material | Thermoplastic |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102540-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
