
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire with a 22-26 AWG range and a maximum insulation diameter of 1.55mm. Offers a 3A current rating and 250V AC voltage rating, with gold-plated copper construction. Operates within a temperature range of -65°C to 105°C. Packaged in strips of 12,500 units.
Sign in to ask questions about the TE Connectivity 102548-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102548-5 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.03mm |
| Insulation Diameter | 1.55mm |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102548-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.