The 102681-1 connector is a 12-position, 2-row AMPMODU MT connector with a current rating of 3A and a voltage rating of 4V. It is constructed from thermoplastic with copper alloy contacts and is compliant with ELV and RoHS regulations. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It is available in bulk packaging with a pitch of 2.54mm and a row spacing of 2.54mm.
Sign in to ask questions about the TE Connectivity 102681-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102681-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MT |
| Voltage Rating | 4V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102681-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.