
Connector accessory cover, straight orientation, black thermoplastic construction. Features 16 positions across 2 rows with a 2.54mm pitch and row spacing. Rated for 3A current and 4V voltage, operating between -65°C and 105°C. Accommodates wire gauges from 30AWG to 20AWG. Compliant with RoHS and ELV directives, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 102681-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102681-3 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MT |
| Voltage Rating | 4V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102681-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
