
20-position, 2-row straight connector housing with 2.54mm pitch. Features a thermoplastic body in black, rated for 3A and 4V, with a maximum operating temperature of 105°C. Contact material is copper alloy, and the component is UL94 V-0 flammability rated. Designed for wire gauges from 30AWG to 20AWG.
Sign in to ask questions about the TE Connectivity 102681-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102681-5 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MT |
| Voltage Rating | 4V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102681-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.