
This 26-position, 2-row connector features a thermoplastic body and is rated for 3A at 4V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0.
Sign in to ask questions about the TE Connectivity 102681-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102681-8 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MT |
| Voltage Rating | 4V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102681-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.