
Female signal contact, designed for crimp termination of discrete wire. Features gold-plated copper construction for reliable signal transmission. Rated for 3A current and 250V AC, with an operating temperature range of -65°C to 105°C. Accommodates wire gauges from 32AWG to 27AWG, with an insulation diameter of 0.04 inches. This straight, cable mount contact is supplied in a strip for efficient assembly.
Sign in to ask questions about the TE Connectivity 102917-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 102917-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.04inch |
| Lead Free | Lead Free |
| Length | 11.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 27AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102917-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
