Right-angle, through-hole mounted header with a 0.156-inch pitch, featuring 5 positions (3 loaded) in a single row. Male pin contacts made of brass with gold plating offer a 5A current rating and 8.76mm mating length. Constructed with black thermoplastic insulation, this connector operates within a -65°C to 105°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 102969-1 technical specifications.
| Board Standoff | No (Without) |
| Contact Current Rating | 5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 8.76mm |
| Contact Plating | Gold |
| Contact Post Length | 3.81mm |
| Contact Protection | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | Yes |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Solder |
| Number of Positions | 5 |
| Number of Positions Loaded | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Series | AMPMODU MOD I |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.