
This 10-position 2-row connector features brass contacts with a tin plating, ensuring reliable connections in a wide range of applications. The connector is compliant with ELV regulations and is lead-free, meeting the requirements of RoHS standards. It operates within a temperature range of -65°C to 105°C, making it suitable for use in various environments. The connector is packaged in bulk quantities of 100 units.
Sign in to ask questions about the TE Connectivity 103137-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 103137-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MT |
| Shell Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103137-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
