
Signal contact, female, straight orientation, designed for discrete wire, 26-22 AWG cable. Features a 2mm pitch, 3A current rating, and 250V voltage rating. Constructed with bronze, copper, and tin contact material, plated with gold. Operates within a temperature range of -65°C to 105°C, with a maximum insulation diameter of 1.55mm. Packaged in strips of 12,500 units.
Sign in to ask questions about the TE Connectivity 103171-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 103171-4 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.03mm |
| ELV | Non-Compliant |
| Height | 2.03mm |
| Insulation Diameter | 1.55mm |
| Lead Free | Contains Lead |
| Length | 11.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod IV 1/2 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103171-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.