This 10-position, 2-row connector features a thermoplastic body and a 2.54mm pitch. It meets the UL94 V-0 flammability rating and is compliant with ELV regulations. The connector is packaged in bulk and is not lead-free. It is also RoHS compliant and has a black color. The AMPMODU MT series is used for this connector.
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU® MT |
| RoHS | Compliant |