This 8-position right angle connector features a 2.54mm pitch and a current rating of 3A. It is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is made of bronze with a gold plating and is not compliant with ELV regulations. It has a flammability rating of UL94 V-0 and is packaged in a tray with 500 pieces per package.
TE Connectivity 103326-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 11.93mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 9.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.