This connector features a bronze contact material with tin and lead plating, and is available in a bulk packaging option. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector measures 12.29mm in length and 9.4mm in depth, with a pitch of 2.54mm and a right angle orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 103329-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 103329-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 9.4mm |
| Housing Color | Black |
| Length | 12.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 103329-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.