This 7-pin rectangular connector features a bronze contact material with tin and lead plating, and is rated for 3A. It has a depth of 9.4mm and a length of 17.37mm, with a pitch of 2.54mm. The connector is non-ELV compliant and has a flammability rating of UL94 V-0. It is available in a tray packaging and has a right-angle orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 103329-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 103329-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 9.4mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 17.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 103329-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.