
Female signal contact for crimp termination of discrete wire, supporting 27-32 AWG. Features gold-plated bronze construction with a 3A current rating and 250V AC voltage rating. This straight, cable-mount contact operates between -65°C and 105°C, with a 2.03mm depth, 2.33mm height, and 11.6mm length. Compliant with RoHS, ELV, and Lead Free standards, it is supplied in strip packaging.
Sign in to ask questions about the TE Connectivity 103455-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 103455-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.33mm |
| Insulation Diameter | 0.04inch |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod V |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 27AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103455-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.