
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 27-32AWG, this component offers a 3A current rating and 250V voltage rating. Constructed with gold-plated bronze for durability, it operates within a temperature range of -65°C to 105°C. RoHS compliant and CSA approved, this loose piece contact is suitable for discrete wire applications.
Sign in to ask questions about the TE Connectivity 103455-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 103455-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.33mm |
| Insulation Diameter | 0.04inch |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod V |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 27AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103455-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
