
The 103675-2 connector features 40 male pin contacts with gold and tin plating, a contact mating length of 0.23inch, and a pitch of 0.1inch. It is available in a bulk packaging with 100 pieces per package. The connector is not RoHS compliant and has a termination type of solder. It is part of the AMPMODU MOD II series and is suitable for through hole mounting.
Sign in to ask questions about the TE Connectivity 103675-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 103675-2 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Positions Loaded | 39 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 103675-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
