
This 34-position rectangular connector features a 2-row configuration with a contact mating length of 0.23 inch and a pitch of 0.1 inch. It is designed for through-hole mounting and has a gold, tin, lead plating. The connector is available in a bulk packaging with 100 pieces per package.
Sign in to ask questions about the TE Connectivity 103675-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 103675-8 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Positions Loaded | 31 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 103675-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
