
Connector Accessories Shroud Straight Black Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 103680-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 103680-1 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103680-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.