
The 103680-3 is a 6-position crimp connector with a 2.54mm pitch, packaged in bulk with 6400 units per pack. It is designed to operate within a temperature range of -65°C to 105°C. The connector is compliant with RoHS and has a flammability rating of UL94 V-0. It is not applicable for lead-free requirements and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 103680-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 103680-3 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 6400 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103680-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.