
Eight-position, single-row straight connector accessory with a 2.54mm pitch. Features a black thermoplastic shroud designed for male contacts, rated for 3A current. Operates within a temperature range of -65°C to 105°C and boasts UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 103680-5 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Current Rating | 3A |
| Depth | 14.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 22.47mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103680-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.