
Straight, black connector accessory designed for 10 positions and 1 row with a 2.54mm pitch. Features a 3A current rating and a maximum operating temperature of 105°C. Constructed with UL94 V-0 flammability rating and RoHS compliance. Includes mating alignment for secure connections.
TE Connectivity 103680-7 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Depth | 14.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 27.55mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103680-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.