
The 103680-9 is a 12-position crimp connector with a 2.54mm pitch and 1-row configuration. It features a termination type of crimp and is compliant with ELV and RoHS standards. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It is packaged in bulk and does not have PCB mount retention. The connector is not radiation hardened and is not lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 103680-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 103680-9 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103680-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.