
8-position, 2-row straight connector accessory shroud designed for cable mounting. Features a black housing with a 2.54mm pitch and 0.1-inch row spacing. Rated for 3A contact current and operates within a temperature range of -65°C to 105°C. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating. Accommodates wire gauges from 22AWG to 30AWG.
TE Connectivity 103681-1 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Depth | 18.66mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 14.85mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103681-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
