
10-position, 2-row connector shroud with a 2.54mm pitch, designed for straight, cable-mount applications. Features a black housing with a UL94 V-0 flammability rating and a 3A current rating. Operates within a temperature range of -65°C to 105°C, supporting wire gauges from 22AWG to 30AWG. Mating alignment is included, and the component is RoHS and REACH SVHC compliant.
TE Connectivity 103681-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Depth | 18.66mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 17.39mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103681-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.