
2-position, single-row connector accessory shroud designed for male contacts. Features a 2.54mm pitch and 3A current rating, constructed from black thermoplastic with a UL94 V-0 flammability rating. Operates within a temperature range of -65°C to 105°C and includes mating alignment. This RoHS compliant component is suitable for crimp termination and measures 23.39mm in length and 25.14mm in depth.
TE Connectivity 103682-1 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Current Rating | 3A |
| Depth | 25.14mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 23.39mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103682-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.