
Automotive connector accessory shroud, straight orientation, black thermoplastic housing. Features 4 positions, 4 contacts, 2.54mm pitch, and 3A current rating. Operates from -65°C to 105°C, with UL94 V-0 flammability. Designed for crimp termination of 30AWG wire/cable. RoHS compliant.
TE Connectivity 103682-3 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 28.47mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103682-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.