
This 7-position cable connector is rated for 3A and has a black housing with a UL94 V-0 flammability rating. It is designed for use in temperatures ranging from -65°C to 105°C. The connector is made of thermoplastic and has a 2.54mm pitch. It is RoHS compliant and has a crimp termination. The connector is part of the AMPMODU MTE series and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 103682-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 103682-6 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 36.09mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103682-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.