
8-position, 1-row straight connector accessory shroud designed for cable mounting. Features a black housing with a 2.54mm pitch and 0.1-inch row spacing. Rated for 3A contact current and a maximum operating temperature of 105°C, with a minimum of -65°C. This shroud is UL94 V-0 flammability rated and RoHS compliant, accommodating wire gauges from 22AWG to 30AWG with crimp termination. Includes mating alignment for secure connections.
TE Connectivity 103682-7 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 25.14mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 38.63mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103682-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
