
Four-position, single-row receptacle housing with a 2.54mm pitch, designed for board-to-board and mezzanine applications. Features female socket contacts made of bronze, rated for 3A current and 600V operating voltage. This straight, black housing offers a 15.24mm depth and 2.5mm height, with IDC termination for wire gauges 22-30AWG. Compliant with UL and CSA approvals, UL94 V-0 flammability rating, and RoHS standards.
TE Connectivity 103688-3 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.398inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103688-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.