
Vertical, single-row header with 7 positions and 7 contacts, featuring a 2.54mm pitch. Constructed with bronze contacts plated in Tin/Lead/Matte, offering a 3A current rating and 0.23-inch mating length. Includes a board standoff and nickel underplate, with through-hole termination for solder mounting. Housing is black.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 103741-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Standoff | Yes (With) |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead, Matte |
| Contact Post Length | 2.29mm |
| Contact Protection | No (Without) |
| Current Rating | 3A |
| ELV | Non-Compliant |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole, Solder |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 103741-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.