
The 6-position free hanging IDC header from TE Connectivity features black color and gold contact plating. It has a male pin contact type and is designed for use with ribbon wire. The header is packaged in a rail/tube format with 36 units per package. It is not RoHS compliant and is part of the AMPMODU MTE series. The header has a pitch of 0.1 inch and can accommodate wire gauges from 22AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 103952-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 103952-5 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | AMPMODU MTE |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 103952-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.